-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8312
|
Newark | Dc/Dc Conv, Buck, 100Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:48V, Output Current:700Ma, Ic Case/Package:Nsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT1777IS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3900 / $11.3500 | Buy Now |
DISTI #
LT1777IS#PBF-ND
|
DigiKey | IC REG BUCK ADJ 550MA 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3570 In Stock |
|
$6.1903 / $10.9100 | Buy Now |
DISTI #
584-LT1777IS#PBF
|
Mouser Electronics | Switching Voltage Regulators L N Buck Sw Reg RoHS: Compliant | 938 |
|
$6.1600 / $10.9000 | Buy Now |
|
Analog Devices Inc | L N Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 20364 |
|
$6.1903 / $10.9100 | Buy Now |
DISTI #
LT1777ISPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 6.7÷48VDC, 700mA, SO16, Ch: 1 Min Qty: 1 | 0 |
|
$5.7900 / $8.1100 | RFQ |
|
Ameya Holding Limited | LT1777IS#PBF 降压控制器 开关调节器, 1A, 1.24 → 30 V, 115 kHz, 16针 SOIC封装 | 20364 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1777IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1777IS#PBF
Analog Devices Inc
Low Noise Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1777IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1777IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1777IS | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777IS#PBF vs LT1777IS |
LT1777IS#TR | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777IS#PBF vs LT1777IS#TR |
LT1777IS#TRPBF | Low Noise Step-Down Switching Regulator | Analog Devices Inc | LT1777IS#PBF vs LT1777IS#TRPBF |
LT1777IS#TR | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777IS#PBF vs LT1777IS#TR |
LT1777CS | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1777IS#PBF vs LT1777CS |
LT1777CS#TR | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1777IS#PBF vs LT1777CS#TR |
LT1777CS#TRPBF | Low Noise Step-Down Switching Regulator | Analog Devices Inc | LT1777IS#PBF vs LT1777CS#TRPBF |
LT1777CS#TR | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1777IS#PBF vs LT1777CS#TR |
LT1777IS#TRPBF | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777IS#PBF vs LT1777IS#TRPBF |
LT1777IS#PBF | LT1777 - Low Noise Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1777IS#PBF vs LT1777IS#PBF |