Part Details for LT1336CN by Linear Technology
Overview of LT1336CN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1336CN
LT1336CN CAD Models
LT1336CN Part Data Attributes:
|
LT1336CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1336CN
Linear Technology
IC 1.5 A HALF BRDG BASED MOSFET DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.62 mm |
Alternate Parts for LT1336CN
This table gives cross-reference parts and alternative options found for LT1336CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1336CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1336CN | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDIP16 | Analog Devices Inc | LT1336CN vs LT1336CN |
LT1336IN | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDIP16 | Analog Devices Inc | LT1336CN vs LT1336IN |
LT1336CN#PBF | Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator | Analog Devices Inc | LT1336CN vs LT1336CN#PBF |
LT1336IN | IC 1.5 A HALF BRDG BASED MOSFET DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, MOSFET Driver | Linear Technology | LT1336CN vs LT1336IN |