Filter Your Search
1 - 6 of 6 results
|
LT1336CN#PBF
Linear Technology
|
$2.5643 | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1336CN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 15 V | 10 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1336CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | ||||||
|
LT1336CN
Linear Technology
|
Check for Price | No | No | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1336CN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 15 V | 10 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1336CN
Analog Devices Inc
|
Check for Price | No | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |