Part Details for LT1336CS#PBF by Linear Technology
Overview of LT1336CS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1336CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 512 |
|
RFQ |
Part Details for LT1336CS#PBF
LT1336CS#PBF CAD Models
LT1336CS#PBF Part Data Attributes
|
LT1336CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1336CS#PBF
Linear Technology
LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 3.899 mm |
Alternate Parts for LT1336CS#PBF
This table gives cross-reference parts and alternative options found for LT1336CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1336CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1336CS | IC 1.5 A HALF BRDG BASED MOSFET DRIVER, PDSO16, 0.150 INCH, PLASTIC, SO-16, MOSFET Driver | Linear Technology | LT1336CS#PBF vs LT1336CS |
LT1336IS#PBF | LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1336CS#PBF vs LT1336IS#PBF |
LT1336CS#TRPBF | LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1336CS#PBF vs LT1336CS#TRPBF |
LT1336CS#TRPBF | Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator | Analog Devices Inc | LT1336CS#PBF vs LT1336CS#TRPBF |
LT1336CS#TR | LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1336CS#PBF vs LT1336CS#TR |
LT1336CS#TR | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDSO16 | Analog Devices Inc | LT1336CS#PBF vs LT1336CS#TR |
LT1336IS#TR | LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1336CS#PBF vs LT1336IS#TR |
LT1336IS#PBF | Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator | Analog Devices Inc | LT1336CS#PBF vs LT1336IS#PBF |
LT1336IS | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDSO16 | Analog Devices Inc | LT1336CS#PBF vs LT1336IS |
LT1336IS#TR | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDSO16 | Analog Devices Inc | LT1336CS#PBF vs LT1336IS#TR |