Part Details for LT1081CDW by Texas Instruments
Overview of LT1081CDW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LT1081CDW
LT1081CDW CAD Models
LT1081CDW Part Data Attributes:
|
LT1081CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1081CDW
Texas Instruments
LINE TRANSCEIVER, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for LT1081CDW
This table gives cross-reference parts and alternative options found for LT1081CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1081CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1081CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LT1081CDW vs LT1081CSW#TR |
LT1081CDW-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | LT1081CDW vs LT1081CDW-00 |
LT1081ISW#TR | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1081CDW vs LT1081ISW#TR |
LT1081ISW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LT1081CDW vs LT1081ISW#TR |
FT1081CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1081CDW vs FT1081CS |
LT1081CSW#TRPBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CDW vs LT1081CSW#TRPBF |
LT1081ISW#TRPBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CDW vs LT1081ISW#TRPBF |
LT1081IDW | LINE TRANSCEIVER, PDSO16 | Texas Instruments | LT1081CDW vs LT1081IDW |
LT1081ISW#TRPBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1081CDW vs LT1081ISW#TRPBF |
LT1081CSW#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CDW vs LT1081CSW#PBF |