-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Low Power 5V RS232 Dual Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7755
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1081CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
LT1081CSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
235 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT1081CSW#PBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv RoHS: Compliant | 1340 |
|
$4.7400 / $8.5100 | Buy Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 2x Drv Min Qty: 1 Package Multiple: 47 | 3572 |
|
$3.5400 / $8.5100 | Buy Now |
DISTI #
35210002
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 141 | Americas - 3525 |
|
$4.0000 | Buy Now |
|
Rochester Electronics | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$4.3900 / $5.1600 | Buy Now |
DISTI #
LT1081CSW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 141 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1081CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1081CSW#PBF
Analog Devices Inc
Advanced Low Power 5V RS232 Dual Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1081CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1081CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1081ISW#TRPBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1081CSW#PBF vs LT1081ISW#TRPBF |
LT1081CSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LT1081CSW#PBF vs LT1081CSW |
LT1081CSW#TRPBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CSW#PBF vs LT1081CSW#TRPBF |
LT1081CSW#TR | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CSW#PBF vs LT1081CSW#TR |
LT1081CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LT1081CSW#PBF vs LT1081CSW#TR |
LT1081CSW#TRPBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CSW#PBF vs LT1081CSW#TRPBF |
FT1081CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1081CSW#PBF vs FT1081CS |
LT1081CS | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LT1081CSW#PBF vs LT1081CS |
LT1081ISW#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1081CSW#PBF vs LT1081ISW#PBF |
LT1081CSW#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CSW#PBF vs LT1081CSW#PBF |