Part Details for LT1081CDW-00 by Texas Instruments
Overview of LT1081CDW-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LT1081CDW-00
LT1081CDW-00 CAD Models
LT1081CDW-00 Part Data Attributes
|
LT1081CDW-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1081CDW-00
Texas Instruments
LINE TRANSCEIVER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1081CDW-00
This table gives cross-reference parts and alternative options found for LT1081CDW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1081CDW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1081ISW#TRPBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1081CDW-00 vs LT1081ISW#TRPBF |
LT1081CSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LT1081CDW-00 vs LT1081CSW |
LT1081CSW#TRPBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CDW-00 vs LT1081CSW#TRPBF |
LT1081CSW#TR | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CDW-00 vs LT1081CSW#TR |
LT1081CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LT1081CDW-00 vs LT1081CSW#TR |
LT1081CSW#TRPBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CDW-00 vs LT1081CSW#TRPBF |
FT1081CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1081CDW-00 vs FT1081CS |
LT1081CS | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LT1081CDW-00 vs LT1081CS |
LT1081ISW#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1081CDW-00 vs LT1081ISW#PBF |
LT1081CSW#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CDW-00 vs LT1081CSW#PBF |