Part Details for LT1080CN#PBF by Linear Technology
Overview of LT1080CN#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1080CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$5.5125 / $6.6150 | Buy Now | |
|
Quest Components | 4 |
|
$5.8212 / $7.9380 | Buy Now | |
|
Rochester Electronics | LT1080 - 5V RS232 Dx/Rx w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$5.0600 / $5.9500 | Buy Now |
Part Details for LT1080CN#PBF
LT1080CN#PBF CAD Models
LT1080CN#PBF Part Data Attributes:
|
LT1080CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1080CN#PBF
Linear Technology
LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1080CN#PBF
This table gives cross-reference parts and alternative options found for LT1080CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1080MJB-LT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080CN#PBF vs FT1080MJB-LT |
LT1080MJ | IC DUAL LINE TRANSCEIVER, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18, Line Driver or Receiver | Linear Technology | LT1080CN#PBF vs LT1080MJ |
LT1080CJ#PBF | IC DUAL LINE TRANSCEIVER, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18, Line Driver or Receiver | Linear Technology | LT1080CN#PBF vs LT1080CJ#PBF |
FT1080CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Force Technologies Ltd | LT1080CN#PBF vs FT1080CN |
LT1180MJ | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | Linear Technology | LT1080CN#PBF vs LT1180MJ |
LT1080CN | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1080CN#PBF vs LT1080CN |
FT1080MJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080CN#PBF vs FT1080MJ |
5962-8766601VA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, CDIP18, DIP-18 | Micross Components | LT1080CN#PBF vs 5962-8766601VA |
LT1181IS | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LT1080CN#PBF vs LT1181IS |
LT1181MJ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | LT1080CN#PBF vs LT1181MJ |