Part Details for LT1080CJ#PBF by Linear Technology
Overview of LT1080CJ#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1080CJ#PBF
LT1080CJ#PBF CAD Models
LT1080CJ#PBF Part Data Attributes:
|
LT1080CJ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1080CJ#PBF
Linear Technology
IC DUAL LINE TRANSCEIVER, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1080CJ#PBF
This table gives cross-reference parts and alternative options found for LT1080CJ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080CJ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1080IN | DUAL LINE TRANSCEIVER, PDIP18 | Texas Instruments | LT1080CJ#PBF vs LT1080IN |
LT1080CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | Analog Devices Inc | LT1080CJ#PBF vs LT1080CN |
LT1080IN-00 | LINE TRANSCEIVER, PDIP18 | Texas Instruments | LT1080CJ#PBF vs LT1080IN-00 |
FT1080MJB-FTQM5288 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080CJ#PBF vs FT1080MJB-FTQM5288 |
FT1080MJB-LT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080CJ#PBF vs FT1080MJB-LT |
LT1780CSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | Analog Devices Inc | LT1080CJ#PBF vs LT1780CSW#PBF |
LT1181IS | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LT1080CJ#PBF vs LT1181IS |
LT1181CS | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LT1080CJ#PBF vs LT1181CS |
LT1080IJ | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | Linear Technology | LT1080CJ#PBF vs LT1080IJ |
LT1180CN | IC LINE TRANSCEIVER, PDIP18, PLASTIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1080CJ#PBF vs LT1180CN |