Part Details for LT1080CN by Linear Technology
Overview of LT1080CN by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1080CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, DIP | 660 |
|
$4.7250 / $13.5000 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, DIP | 19 |
|
$4.3644 / $6.5466 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, DIP | 128 |
|
$4.0793 / $6.6150 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, DIP | 320 |
|
$3.2760 / $7.5600 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, DIP | 1 |
|
$5.0400 / $7.5600 | Buy Now |
Part Details for LT1080CN
LT1080CN CAD Models
LT1080CN Part Data Attributes:
|
LT1080CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1080CN
Linear Technology
LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1080CN
This table gives cross-reference parts and alternative options found for LT1080CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1080IN | DUAL LINE TRANSCEIVER, PDIP18 | Texas Instruments | LT1080CN vs LT1080IN |
LT1080CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | Analog Devices Inc | LT1080CN vs LT1080CN |
LT1080IN-00 | LINE TRANSCEIVER, PDIP18 | Texas Instruments | LT1080CN vs LT1080IN-00 |
FT1080MJB-FTQM5288 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080CN vs FT1080MJB-FTQM5288 |
FT1080MJB-LT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080CN vs FT1080MJB-LT |
LT1780CSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | Analog Devices Inc | LT1080CN vs LT1780CSW#PBF |
LT1181IS | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LT1080CN vs LT1181IS |
LT1181CS | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LT1080CN vs LT1181CS |
LT1080IJ | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | Linear Technology | LT1080CN vs LT1080IJ |
LT1180CN | IC LINE TRANSCEIVER, PDIP18, PLASTIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1080CN vs LT1180CN |