Part Details for LT1054CN8 by Analog Devices Inc
Overview of LT1054CN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LT1054CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1054CN8
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷15VDC, Uout: -15÷30VDC, 100mA Min Qty: 1 | 0 |
|
$8.5300 / $11.4000 | RFQ |
Part Details for LT1054CN8
LT1054CN8 CAD Models
LT1054CN8 Part Data Attributes:
|
LT1054CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1054CN8
Analog Devices Inc
Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 25 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1054CN8
This table gives cross-reference parts and alternative options found for LT1054CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054IP | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | Texas Instruments | LT1054CN8 vs LT1054IP |
LT1054MJ8 | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1054CN8 vs LT1054MJ8 |
LT1054CJ8 | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054CN8 vs LT1054CJ8 |
LT1054MJ8#TRPBF | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054CN8 vs LT1054MJ8#TRPBF |
5962-8956201PX | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054CN8 vs 5962-8956201PX |
LT1054MJ8/883 | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054CN8 vs LT1054MJ8/883 |
LT1054IN8#PBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054CN8 vs LT1054IN8#PBF |
LT1054CP | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP 0 to 70 | Texas Instruments | LT1054CN8 vs LT1054CP |