-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4328
|
Newark | Ic, Switch Cap Volt Conv, 25Khz, Pdip-8, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:15V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-5V, Adjustable Output Rohs Compliant: Yes |Texas Instruments LT1054CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $6.5300 | Buy Now |
DISTI #
296-9591-5-ND
|
DigiKey | IC REG CHARG PUMP ADJ/3.5V 8PDIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1648 In Stock |
|
$1.6819 / $3.2200 | Buy Now |
DISTI #
595-LT1054CP
|
Mouser Electronics | Switching Voltage Regulators Bipolar Regulated V RoHS: Compliant | 3619 |
|
$1.7500 / $3.5400 | Buy Now |
DISTI #
J56:1989_00022186
|
Arrow Electronics | Charge Pump INV/STPUP -5V 100mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2251 | Europe - 400 |
|
$1.5150 / $1.8490 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 120 |
|
$2.2459 / $3.6420 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 120 |
|
$2.2459 / $3.6420 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 69 |
|
$2.4280 / $3.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1054CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1054CP
Texas Instruments
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | -15 V | |
Output Voltage-Min | -1.25 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1054CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1054IPE4 | Texas Instruments | Check for Price | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | LT1054CP vs LT1054IPE4 |
5962-8956201PX | Micross Components | Check for Price | Switched Capacitor Regulator, 40kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | LT1054CP vs 5962-8956201PX |
LT1054MJ8 | Linear Technology | Check for Price | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | LT1054CP vs LT1054MJ8 |
LT1054IP | Texas Instruments | $1.4714 | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | LT1054CP vs LT1054IP |
5962-8956201PA | Linear Technology | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | LT1054CP vs 5962-8956201PA |
LT1054MJ8/883 | Linear Technology | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | LT1054CP vs LT1054MJ8/883 |
LT1054CJ8 | Linear Technology | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller | LT1054CP vs LT1054CJ8 |
5962-8956201PA | Micross Components | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.1A, 40kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | LT1054CP vs 5962-8956201PA |
LT1054CN8 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDIP8 | LT1054CP vs LT1054CN8 |