-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0006uH, 16.667%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14700-1-ND
|
DigiKey | FIXED IND 0.6NH 850MA 80MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16501 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
LQP03TG0N6B02D
|
Avnet Americas | Thin Film Inductor, 0.6 nH, 80 Milliohm, ± 0.1nH, 20 GHz, 850 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TG0N6B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
81-LQP03TG0N6B02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 28590 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
LQP03TG0N6B02D
|
Avnet Americas | Thin Film Inductor, 0.6 nH, 80 Milliohm, ± 0.1nH, 20 GHz, 850 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TG0N6B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
LQP03TG0N6B02D
|
Avnet Americas | Thin Film Inductor, 0.6 nH, 80 Milliohm, ± 0.1nH, 20 GHz, 850 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TG0N6B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
3351949
|
Farnell | INDUCTOR, 0.6NH, 18GHZ, 0.85A, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TG0N6B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TG0N6B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0006uH, 16.667%, 1 Element, SMD, 0201, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0006 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 11 | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 18000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 16.67% |
This table gives cross-reference parts and alternative options found for LQP03TG0N6B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TG0N6B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603030N6BHR | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03TG0N6B02D vs BSCQ000603030N6BHR |
SDCL0603Q0N6BT02B03 | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TG0N6B02D vs SDCL0603Q0N6BT02B03 |
BSCQ000603030N6BHR | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | LQP03TG0N6B02D vs BSCQ000603030N6BHR |
BSCQ000603030N6B00 | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03TG0N6B02D vs BSCQ000603030N6B00 |
BSCQ000603030N6B00 | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | LQP03TG0N6B02D vs BSCQ000603030N6B00 |
CT0201HQF-0N6B | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | LQP03TG0N6B02D vs CT0201HQF-0N6B |