Part Details for BSCQ000603030N6B00 by Pulse Electronics Corporation
Overview of BSCQ000603030N6B00 by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCQ000603030N6B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4010
|
Newark | Multilayer Inductor, 0.6Nh, 0.9A, 0201, Inductance:0.6Nh, Dc Resistance Max:0.06Ohm, Self Resonant Frequency:10Ghz, Dc Current Rating:900Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series, Core Material:Ceramicrohs Compliant: Yes |Pulse Electronics BSCQ000603030N6B00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
62AK3588
|
Newark | Multilayer Inductor, 0.6Nh, 0.9A, 0201, Inductance:0.6Nh, Dc Resistance Max:0.06Ohm, Self Resonant Frequency:10Ghz, Dc Current Rating:900Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Bscq Series, Core Material:Ceramicrohs Compliant: Yes |Pulse Electronics BSCQ000603030N6B00 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
553-BSCQ000603030N6B00CT-ND
|
DigiKey | FIXED IND 0.6NH 900MA 60MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29527 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
BSCQ000603030N6B00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 0.6nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R - Tape and Reel (Alt: BSCQ000603030N6B00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
603-BSCQ0603030N6B00
|
Mouser Electronics | RF Inductors - SMD .06nH RDC=0.06Ohms 900mA RoHS: Compliant | 0 |
|
$0.0080 | Order Now |
|
Future Electronics | INDUCTOR, MULTICAPA, 0.6NH, 0.9A, 020 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0076 / $0.0086 | Buy Now |
|
Future Electronics | INDUCTOR, MULTICAPA, 0.6NH, 0.9A, 020 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0076 / $0.0086 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0077 / $0.0085 | Buy Now |
DISTI #
BSCQ000603030N6B00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 0.6nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R - Tape and Reel (Alt: BSCQ000603030N6B00) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
000000000006441954
|
Sager | RF Inductors - SMD .06nH RDC=0.06Ohms 900mA Min Qty: 60000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
Part Details for BSCQ000603030N6B00
BSCQ000603030N6B00 CAD Models
BSCQ000603030N6B00 Part Data Attributes:
|
BSCQ000603030N6B00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603030N6B00
Pulse Electronics Corporation
General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0006 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 16.6667% |
Alternate Parts for BSCQ000603030N6B00
This table gives cross-reference parts and alternative options found for BSCQ000603030N6B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603030N6B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603030N6BHR | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | BSCQ000603030N6B00 vs BSCQ000603030N6BHR |
CT0201HQF-0N6B | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | BSCQ000603030N6B00 vs CT0201HQF-0N6B |
BSCQ000603030N6BHR | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | BSCQ000603030N6B00 vs BSCQ000603030N6BHR |
BSCQ000603030N6B00 | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | BSCQ000603030N6B00 vs BSCQ000603030N6B00 |
SDCL0603Q0N6BT02B03 | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | BSCQ000603030N6B00 vs SDCL0603Q0N6BT02B03 |