LQP03TG0N6B02D
vs
BSCQ000603030N6B00
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
PULSE ELECTRONICS CORP
|
Package Description |
|
CHIP
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
22 Weeks
|
Case/Size Code |
|
0201
|
Construction |
|
Rectangular
|
Core Material |
|
Ceramic
|
DC Resistance |
|
0.06 Ω
|
Inductance-Nom (L) |
|
0.0006 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.3 mm
|
Package Length |
|
0.6 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.3 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Rated Current-Max |
|
0.9 A
|
Self Resonance Frequency |
|
10000 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
500 MHz
|
Tolerance |
|
16.6667%
|
Base Number Matches |
|
1
|
|
|
|
Compare BSCQ000603030N6B00 with alternatives