Part Details for BSCQ000603030N6BHR by MagLayers Scientific-Technics Co Ltd
Overview of BSCQ000603030N6BHR by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSCQ000603030N6BHR
BSCQ000603030N6BHR CAD Models
BSCQ000603030N6BHR Part Data Attributes:
|
BSCQ000603030N6BHR
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSCQ000603030N6BHR
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0006 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 16.6667% |
Alternate Parts for BSCQ000603030N6BHR
This table gives cross-reference parts and alternative options found for BSCQ000603030N6BHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ000603030N6BHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603030N6BHR | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | BSCQ000603030N6BHR vs BSCQ000603030N6BHR |
CT0201HQF-0N6B | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | BSCQ000603030N6BHR vs CT0201HQF-0N6B |
SDCL0603Q0N6BT02B03 | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | BSCQ000603030N6BHR vs SDCL0603Q0N6BT02B03 |
BSCQ000603030N6B00 | General Purpose Inductor, 0.0006uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | BSCQ000603030N6BHR vs BSCQ000603030N6B00 |