Part Details for LP2980AIBP-3.3/NOPB by Texas Instruments
Overview of LP2980AIBP-3.3/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2980AIBP-3.3/NOPB
LP2980AIBP-3.3/NOPB CAD Models
LP2980AIBP-3.3/NOPB Part Data Attributes:
|
LP2980AIBP-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2980AIBP-3.3/NOPB
Texas Instruments
3.3 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PBGA5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Dropout Voltage1-Max | 0.225 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.107 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.5% | |
Width | 0.93 mm |
Alternate Parts for LP2980AIBP-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP2980AIBP-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980AIBP-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980IBP-3.3/NOPB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PBGA5 | Texas Instruments | LP2980AIBP-3.3/NOPB vs LP2980IBP-3.3/NOPB |
LP2980AIBPX-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PBGA5, MICRO, BUMP, SMD-5 | Texas Instruments | LP2980AIBP-3.3/NOPB vs LP2980AIBPX-3.3/NOPB |