Datasheets
MAX8877EUK2.6-T by:

Fixed Positive LDO Regulator, 2.6V, PDSO5, MINIATURE, SOT-23, 5 PIN

Part Details for MAX8877EUK2.6-T by Maxim Integrated Products

Overview of MAX8877EUK2.6-T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MAX8877EUK2.6-T

MAX8877EUK2.6-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8877EUK2.6-T Part Data Attributes:

MAX8877EUK2.6-T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8877EUK2.6-T Maxim Integrated Products Fixed Positive LDO Regulator, 2.6V, PDSO5, MINIATURE, SOT-23, 5 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description LSSOP,
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Nom 0.11 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Output Current1-Max 0.15 A
Output Voltage1-Max 2.678 V
Output Voltage1-Min 2.522 V
Output Voltage1-Nom 2.6 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 3%
Width 1.625 mm

Alternate Parts for MAX8877EUK2.6-T

This table gives cross-reference parts and alternative options found for MAX8877EUK2.6-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EUK2.6-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPX3819M5-3.1 Fixed Positive LDO Regulator, 3.1V, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation MAX8877EUK2.6-T vs SPX3819M5-3.1
LP2981-25YEQR 2.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, CSP-5 Texas Instruments MAX8877EUK2.6-T vs LP2981-25YEQR
LP2985AIBP-2.4/NOPB 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments MAX8877EUK2.6-T vs LP2985AIBP-2.4/NOPB
MIC5213-3.0BC5 Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO5, SC-70, 5 PIN Microchip Technology Inc MAX8877EUK2.6-T vs MIC5213-3.0BC5
LP2985IM5-2.6 2.6V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments MAX8877EUK2.6-T vs LP2985IM5-2.6
LP2981IM5X-4.0 4V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments MAX8877EUK2.6-T vs LP2981IM5X-4.0
PQ1X501M2ZPH Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 Sharp Corp MAX8877EUK2.6-T vs PQ1X501M2ZPH
ILC7071AIM527X Fixed Positive LDO Regulator, 2.7V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation MAX8877EUK2.6-T vs ILC7071AIM527X
LP5951MF-2.8/NOPB 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments MAX8877EUK2.6-T vs LP5951MF-2.8/NOPB
LP2985IM5X-2.6/NOPB 2.6V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments MAX8877EUK2.6-T vs LP2985IM5X-2.6/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8877EUK2.6-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8877EUK2.6-T by Maxim Integrated Products

  • Please alert me when MAX8877EUK2.6-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8877EUK2.6-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8877EUK2.6-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8877EUK2.6-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8877EUK2.6-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8877EUK2.6-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: