LP2980AIBP-3.3/NOPB
vs
LP2982AIM5-2.8/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
BGA,
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Dropout Voltage1-Max
0.225 V
0.225 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
4.3 V
3.8 V
JESD-30 Code
R-PBGA-B5
R-PDSO-G5
Length
1.107 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.05 A
0.05 A
Output Voltage1-Max
3.3825 V
2.856 V
Output Voltage1-Min
3.2175 V
2.744 V
Output Voltage1-Nom
3.3 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
1.22 mm
Surface Mount
YES
YES
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
2.5%
2%
Width
0.93 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
5
Adjustability
FIXED
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
16 V
JESD-609 Code
e3
Line Regulation-Max
0.0109%
Number of Outputs
1
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Compare LP2980AIBP-3.3/NOPB with alternatives
Compare LP2982AIM5-2.8/NOPB with alternatives