LP2980AIBP-3.3/NOPB vs S-L2980A28MC-TF-G feature comparison

LP2980AIBP-3.3/NOPB Texas Instruments

Buy Now Datasheet

S-L2980A28MC-TF-G ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ABLIC INC
Package Description BGA, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments ABLIC Inc.
Dropout Voltage1-Max 0.225 V 0.2 V
Input Voltage-Max 16 V 10 V
Input Voltage-Min 4.3 V 2 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
Length 1.107 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.05 A 0.15 A
Output Voltage1-Max 3.3825 V 2.856 V
Output Voltage1-Min 3.2175 V 2.744 V
Output Voltage1-Nom 3.3 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 1.3 mm
Surface Mount YES YES
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 2.5% 2%
Width 0.93 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 16 Weeks
Dropout Voltage1-Nom 0.13 V
Load Regulation-Max 0.04%
Package Equivalence Code TSOP5,.11,37
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2980AIBP-3.3/NOPB with alternatives

Compare S-L2980A28MC-TF-G with alternatives