Part Details for LN21RPH-(TT2) by Panasonic Electronic Components
Overview of LN21RPH-(TT2) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LN21RPH-(TT2)
LN21RPH-(TT2) CAD Models
LN21RPH-(TT2) Part Data Attributes
|
LN21RPH-(TT2)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN21RPH-(TT2)
Panasonic Electronic Components
Single Color LED, Red, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for LN21RPH-(TT2)
This table gives cross-reference parts and alternative options found for LN21RPH-(TT2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN21RPH-(TT2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL-670R1GT | Single Color LED, Red, 4.1mm | IBS Electronics Inc | LN21RPH-(TT2) vs CSL-670R1GT |
85122-R04B | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | LN21RPH-(TT2) vs 85122-R04B |
BB-B5174-A | Single Color LED, Bright Red, T-1 3/4, 5mm | American Bright Optoelectronics | LN21RPH-(TT2) vs BB-B5174-A |
CSL-101R1DTX | Single Color LED, Red, 5.6mm | IBS Electronics Inc | LN21RPH-(TT2) vs CSL-101R1DTX |
SP240CWUR5V | Single Color LED, Ultra Red, 3mm | Spectrum Devices Corporation | LN21RPH-(TT2) vs SP240CWUR5V |
CSL-360H1GT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | LN21RPH-(TT2) vs CSL-360H1GT |
F203R6-5V-AC | Single Color LED, High Efficiency Red, | LEDtronics Inc | LN21RPH-(TT2) vs F203R6-5V-AC |
324-0071 | Single Color LED, Red, | Dialight | LN21RPH-(TT2) vs 324-0071 |
CSL-U801U4T | Single Color LED, Super Bright Red, 7.8mm | IBS Electronics Inc | LN21RPH-(TT2) vs CSL-U801U4T |
LN224RPX-(TAB4) | Single Color LED, Red, 5mm | Panasonic Electronic Components | LN21RPH-(TT2) vs LN224RPX-(TAB4) |