LN21RPH-(TT2)
vs
324-0071
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
SQUARE
|
Size |
5 mm
|
|
T-code |
T-1 3/4
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Dialight
|
Additional Feature |
|
UL RECOGNIZED
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
1
|
Overall Height |
|
11.13 mm
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LN21RPH-(TT2) with alternatives
Compare 324-0071 with alternatives