Part Details for CSL-670R1GT by IBS Electronics Inc
Overview of CSL-670R1GT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSL-670R1GT
CSL-670R1GT CAD Models
CSL-670R1GT Part Data Attributes
|
CSL-670R1GT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-670R1GT
IBS Electronics Inc
Single Color LED, Red, 4.1mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 4.1 mm |
Alternate Parts for CSL-670R1GT
This table gives cross-reference parts and alternative options found for CSL-670R1GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-670R1GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85122-R04B | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | CSL-670R1GT vs 85122-R04B |
BB-B5174-A | Single Color LED, Bright Red, T-1 3/4, 5mm | American Bright Optoelectronics | CSL-670R1GT vs BB-B5174-A |
CSL-101R1DTX | Single Color LED, Red, 5.6mm | IBS Electronics Inc | CSL-670R1GT vs CSL-101R1DTX |
SP240CWUR5V | Single Color LED, Ultra Red, 3mm | Spectrum Devices Corporation | CSL-670R1GT vs SP240CWUR5V |
CSL-360H1GT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | CSL-670R1GT vs CSL-360H1GT |
F203R6-5V-AC | Single Color LED, High Efficiency Red, | LEDtronics Inc | CSL-670R1GT vs F203R6-5V-AC |
324-0071 | Single Color LED, Red, | Dialight | CSL-670R1GT vs 324-0071 |
CSL-U801U4T | Single Color LED, Super Bright Red, 7.8mm | IBS Electronics Inc | CSL-670R1GT vs CSL-U801U4T |
LN224RPX-(TAB4) | Single Color LED, Red, 5mm | Panasonic Electronic Components | CSL-670R1GT vs LN224RPX-(TAB4) |
PS/LH/8/5/Z | Single Color LED, Red, 2 PIN | Oxley Group Ltd | CSL-670R1GT vs PS/LH/8/5/Z |