Part Details for F203R6-5V-AC by LEDtronics Inc
Overview of F203R6-5V-AC by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for F203R6-5V-AC
F203R6-5V-AC CAD Models
F203R6-5V-AC Part Data Attributes
|
F203R6-5V-AC
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
F203R6-5V-AC
LEDtronics Inc
Single Color LED, High Efficiency Red,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for F203R6-5V-AC
This table gives cross-reference parts and alternative options found for F203R6-5V-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F203R6-5V-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL-670R1GT | Single Color LED, Red, 4.1mm | IBS Electronics Inc | F203R6-5V-AC vs CSL-670R1GT |
85122-R04B | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | F203R6-5V-AC vs 85122-R04B |
BB-B5174-A | Single Color LED, Bright Red, T-1 3/4, 5mm | American Bright Optoelectronics | F203R6-5V-AC vs BB-B5174-A |
CSL-101R1DTX | Single Color LED, Red, 5.6mm | IBS Electronics Inc | F203R6-5V-AC vs CSL-101R1DTX |
SP240CWUR5V | Single Color LED, Ultra Red, 3mm | Spectrum Devices Corporation | F203R6-5V-AC vs SP240CWUR5V |
CSL-360H1GT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | F203R6-5V-AC vs CSL-360H1GT |
324-0071 | Single Color LED, Red, | Dialight | F203R6-5V-AC vs 324-0071 |
CSL-U801U4T | Single Color LED, Super Bright Red, 7.8mm | IBS Electronics Inc | F203R6-5V-AC vs CSL-U801U4T |
LN224RPX-(TAB4) | Single Color LED, Red, 5mm | Panasonic Electronic Components | F203R6-5V-AC vs LN224RPX-(TAB4) |
PS/LH/8/5/Z | Single Color LED, Red, 2 PIN | Oxley Group Ltd | F203R6-5V-AC vs PS/LH/8/5/Z |