-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6702MA-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
51 In Stock |
|
$5.9950 / $6.6800 | Buy Now |
DISTI #
926-LMH6702MA
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-SOIC -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07287905
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1606 | Americas - 26 |
|
$3.1980 | Buy Now |
|
Rochester Electronics | LMH6702 1.7 GHz, Ultra Low Distortion, Wideband Op Amp RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14734 |
|
$3.0900 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6702MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6702MA
Texas Instruments
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 48 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3100 V/us | |
Supply Current-Max | 16.1 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700000 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LMH6702MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6702MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6702MAX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LMH6702MA vs LMH6702MAX |
LMH6702MA/NOPB | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-SOIC -40 to 85 | Texas Instruments | LMH6702MA vs LMH6702MA/NOPB |
LMH6702MAX/NOPB | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-SOIC -40 to 85 | Texas Instruments | LMH6702MA vs LMH6702MAX/NOPB |