-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6127
|
Newark | Ic, Op Amp, Single, Powerwise, No. Of Amplifiers:1 Amplifier, Bandwidth:1.7Ghz, Slew Rate:3100V/Μs, Supply Voltage Range:± 5V To ± 6V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6702MA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.3200 / $5.6700 | Buy Now |
DISTI #
LMH6702MA/NOPB-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
597 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
926-LMH6702MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl Low Distort 600 Mhz Amp RoHS: Compliant | 137 |
|
$2.3600 / $4.7000 | Buy Now |
|
Rochester Electronics | LMH6702 1.7 GHz, Ultra Low Distortion, Wideband Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$2.1800 / $2.5700 | Buy Now |
DISTI #
LMH6702MA/NOPB
|
TME | IC: operational amplifier, 1.7GHz, Ch: 1, SO8, ±4÷6VDC, tube Min Qty: 1 | 52 |
|
$3.3600 / $4.7000 | Buy Now |
|
Ameya Holding Limited | LMH6702MA/NOPB 电流反馈 运算放大器, 8针 SOIC封装 | 30187 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6702MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6702MA/NOPB
Texas Instruments
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 48 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3100 V/us | |
Supply Current-Max | 16.1 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700000 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LMH6702MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6702MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6702MFX/NOPB | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 5-SOT-23 -40 to 85 | Texas Instruments | LMH6702MA/NOPB vs LMH6702MFX/NOPB |
LMH6702MF/NOPB | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 5-SOT-23 -40 to 85 | Texas Instruments | LMH6702MA/NOPB vs LMH6702MF/NOPB |
LMH6702MF | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMH6702MA/NOPB vs LMH6702MF |
LMH6702MFX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMH6702MA/NOPB vs LMH6702MFX |