-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6128
|
Newark | Op Amp, Single, 1.7Ghz, Powerwise, No. Of Amplifiers:1 Amplifier, Bandwidth:1.7Ghz, Slew Rate:3100V/Μs, Supply Voltage Range:± 5V To ± 6V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6702MF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$4.3200 / $5.5800 | Buy Now |
DISTI #
LMH6702MF/NOPBCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1477 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
926-LMH6702MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl Low Distort 600 Mhz Amp RoHS: Compliant | 673 |
|
$2.3600 / $4.7000 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5 | 1 |
|
$4.9050 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5 | 44 |
|
$3.2700 / $4.9050 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 1.7GHZ SOT23-5 | 3000 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6702MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6702MF/NOPB
Texas Instruments
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 48 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3100 V/us | |
Supply Current-Max | 16.1 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700000 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMH6702MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6702MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6702MFX/NOPB | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 5-SOT-23 -40 to 85 | Texas Instruments | LMH6702MF/NOPB vs LMH6702MFX/NOPB |
LMH6702MFX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMH6702MF/NOPB vs LMH6702MFX |
LMH6702MF | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMH6702MF/NOPB vs LMH6702MF |