Part Details for LMH6702MFX by Texas Instruments
Overview of LMH6702MFX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Transportation and Logistics
Healthcare
Medical Imaging
Telecommunications
Part Details for LMH6702MFX
LMH6702MFX CAD Models
LMH6702MFX Part Data Attributes:
|
LMH6702MFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6702MFX
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LMH6702MFX
This table gives cross-reference parts and alternative options found for LMH6702MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6702MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6702MF/NOPB | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 5-SOT-23 -40 to 85 | Texas Instruments | LMH6702MFX vs LMH6702MF/NOPB |
LMH6702MFX/NOPB | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 5-SOT-23 -40 to 85 | Texas Instruments | LMH6702MFX vs LMH6702MFX/NOPB |
LMH6702MF | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMH6702MFX vs LMH6702MF |