Part Details for LMG32D-12V by SunLED Group
Overview of LMG32D-12V by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMG32D-12V
LMG32D-12V CAD Models
LMG32D-12V Part Data Attributes:
|
LMG32D-12V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMG32D-12V
SunLED Group
Single Color LED, Green, 2.8mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.8 mm | |
T-code | T-1 |
Alternate Parts for LMG32D-12V
This table gives cross-reference parts and alternative options found for LMG32D-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMG32D-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS70CPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | LMG32D-12V vs CS70CPG48V |
205-25 | Single Color LED, Ultra Green, T-1 | SloanLED | LMG32D-12V vs 205-25 |
LUG53D-12V | Single Color LED, Green, 5mm | SunLED Group | LMG32D-12V vs LUG53D-12V |
P80WG28V | Single Color LED, Green | Spectrum Devices Corporation | LMG32D-12V vs P80WG28V |
CP60DG28V | Single Color LED, Green | Spectrum Devices Corporation | LMG32D-12V vs CP60DG28V |
CP60DPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | LMG32D-12V vs CP60DPG48V |
P800WPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | LMG32D-12V vs P800WPG48V |
205-125 | Single Color LED, Ultra Green, T-1 | SloanLED | LMG32D-12V vs 205-125 |
CS70FPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | LMG32D-12V vs CS70FPG48V |
CR60WDG28V | Single Color LED, Green, 7.874mm | Spectrum Devices Corporation | LMG32D-12V vs CR60WDG28V |