Part Details for 205-125 by SloanLED
Overview of 205-125 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 205-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015584
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Screw Green 12VDC Leads Built-In Resistor | SloanLED 205-125 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2700 / $21.5900 | RFQ |
Part Details for 205-125
205-125 CAD Models
205-125 Part Data Attributes
|
205-125
SloanLED
Buy Now
Datasheet
|
Compare Parts:
205-125
SloanLED
Single Color LED, Ultra Green, T-1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 205-125
This table gives cross-reference parts and alternative options found for 205-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR80WCPG48V | Single Color LED, Pure Green, 9.906mm | Spectrum Devices Corporation | 205-125 vs CR80WCPG48V |
CM70FPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | 205-125 vs CM70FPG48V |
CP80DG28V | Single Color LED, Green | Spectrum Devices Corporation | 205-125 vs CP80DG28V |
CP80WDG28V | Single Color LED, Green | Spectrum Devices Corporation | 205-125 vs CP80WDG28V |
CR60CG28V | Single Color LED, Green, 7.874mm | Spectrum Devices Corporation | 205-125 vs CR60CG28V |
P70CWG28V | Single Color LED, Green | Spectrum Devices Corporation | 205-125 vs P70CWG28V |
CP60CG28V | Single Color LED, Green | Spectrum Devices Corporation | 205-125 vs CP60CG28V |
P516BPDG28V | Single Color LED, Green | Spectrum Devices Corporation | 205-125 vs P516BPDG28V |
P516WCG28V | Single Color LED, Green | Spectrum Devices Corporation | 205-125 vs P516WCG28V |
CS70FPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | 205-125 vs CS70FPG48V |