Part Details for P80WG28V by Spectrum Devices Corporation
Overview of P80WG28V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for P80WG28V
P80WG28V CAD Models
P80WG28V Part Data Attributes
|
P80WG28V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
P80WG28V
Spectrum Devices Corporation
Single Color LED, Green
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for P80WG28V
This table gives cross-reference parts and alternative options found for P80WG28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80WG28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR80WCPG48V | Single Color LED, Pure Green, 9.906mm | Spectrum Devices Corporation | P80WG28V vs CR80WCPG48V |
CM70FPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | P80WG28V vs CM70FPG48V |
CP80DG28V | Single Color LED, Green | Spectrum Devices Corporation | P80WG28V vs CP80DG28V |
CP80WDG28V | Single Color LED, Green | Spectrum Devices Corporation | P80WG28V vs CP80WDG28V |
CR60CG28V | Single Color LED, Green, 7.874mm | Spectrum Devices Corporation | P80WG28V vs CR60CG28V |
P70CWG28V | Single Color LED, Green | Spectrum Devices Corporation | P80WG28V vs P70CWG28V |
CP60CG28V | Single Color LED, Green | Spectrum Devices Corporation | P80WG28V vs CP60CG28V |
P516BPDG28V | Single Color LED, Green | Spectrum Devices Corporation | P80WG28V vs P516BPDG28V |
P516WCG28V | Single Color LED, Green | Spectrum Devices Corporation | P80WG28V vs P516WCG28V |
CS70FPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | P80WG28V vs CS70FPG48V |