Part Details for P800WPG48V by Spectrum Devices Corporation
Overview of P800WPG48V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P800WPG48V
P800WPG48V CAD Models
P800WPG48V Part Data Attributes
|
P800WPG48V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
P800WPG48V
Spectrum Devices Corporation
Single Color LED, Pure Green
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for P800WPG48V
This table gives cross-reference parts and alternative options found for P800WPG48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P800WPG48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR80WCPG48V | Single Color LED, Pure Green, 9.906mm | Spectrum Devices Corporation | P800WPG48V vs CR80WCPG48V |
CM70FPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | P800WPG48V vs CM70FPG48V |
CP80DG28V | Single Color LED, Green | Spectrum Devices Corporation | P800WPG48V vs CP80DG28V |
CP80WDG28V | Single Color LED, Green | Spectrum Devices Corporation | P800WPG48V vs CP80WDG28V |
CR60CG28V | Single Color LED, Green, 7.874mm | Spectrum Devices Corporation | P800WPG48V vs CR60CG28V |
P70CWG28V | Single Color LED, Green | Spectrum Devices Corporation | P800WPG48V vs P70CWG28V |
CP60CG28V | Single Color LED, Green | Spectrum Devices Corporation | P800WPG48V vs CP60CG28V |
P516BPDG28V | Single Color LED, Green | Spectrum Devices Corporation | P800WPG48V vs P516BPDG28V |
P516WCG28V | Single Color LED, Green | Spectrum Devices Corporation | P800WPG48V vs P516WCG28V |
CS70FPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | P800WPG48V vs CS70FPG48V |