Part Details for LM556CM/NOPB by National Semiconductor Corporation
Overview of LM556CM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM556CM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for LM556CM/NOPB
LM556CM/NOPB CAD Models
LM556CM/NOPB Part Data Attributes:
|
LM556CM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM556CM/NOPB
National Semiconductor Corporation
IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM556CM/NOPB
This table gives cross-reference parts and alternative options found for LM556CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM556CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556DRG4 | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | LM556CM/NOPB vs NE556DRG4 |
LM556CM | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM556CM/NOPB vs LM556CM |
NE556D | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | LM556CM/NOPB vs NE556D |
LM556CMX | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14 | Texas Instruments | LM556CM/NOPB vs LM556CMX |
NE556D | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM556CM/NOPB vs NE556D |
NE556D | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM556CM/NOPB vs NE556D |
KA556D | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM556CM/NOPB vs KA556D |
SA556D | Dual Precision Timer 14-SOIC -40 to 85 | Texas Instruments | LM556CM/NOPB vs SA556D |
NE556DE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM556CM/NOPB vs NE556DE4 |
TLC556IDR | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | LM556CM/NOPB vs TLC556IDR |