Part Details for SA556D by Texas Instruments
Overview of SA556D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA556D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 14 Pin, Plastic, SOP | 71 |
|
$0.3150 / $0.5250 | Buy Now |
Part Details for SA556D
SA556D CAD Models
SA556D Part Data Attributes:
|
SA556D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SA556D
Texas Instruments
Dual Precision Timer 14-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SA556D
This table gives cross-reference parts and alternative options found for SA556D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | SA556D vs TLC556ID |
LM556CM | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | SA556D vs LM556CM |
NE556DRG4 | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | SA556D vs NE556DRG4 |
LM556CMX | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14 | Texas Instruments | SA556D vs LM556CMX |
LM556CMX | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | SA556D vs LM556CMX |
NE556D | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | SA556D vs NE556D |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | SA556D vs NE556DR2 |
LM556CMX/NOPB | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | SA556D vs LM556CMX/NOPB |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | SA556D vs NE556DR2 |
SA556DR | Dual Precision Timer 14-SOIC -40 to 85 | Texas Instruments | SA556D vs SA556DR |