There are no models available for this part yet.
Overview of LM431ACZX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431ACZX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM431ACZX-ND
|
DigiKey | ADJUSTABLE/2.5 V, 2% TOLERANCE S Min Qty: 3947 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6876 In Stock |
|
$0.0800 | Buy Now | |
Bristol Electronics | 7164 |
|
RFQ | ||||
Rochester Electronics | LM431A - Programmable Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8876 |
|
$0.0652 / $0.0767 | Buy Now |
CAD Models for LM431ACZX by Fairchild Semiconductor Corporation
Part Data Attributes for LM431ACZX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
2.55 V
|
Output Voltage-Min
|
2.45 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
61.818 ppm/°C
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for LM431ACZX
This table gives cross-reference parts and alternative options found for LM431ACZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431ACZ/LFT3 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431ACZX vs LM431ACZ/LFT3 |
LM431ACZ/LFT4 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431ACZX vs LM431ACZ/LFT4 |
LM431ACZXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | LM431ACZX vs LM431ACZXA |
LM431ACZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | Texas Instruments | LM431ACZX vs LM431ACZ/NOPB |
LM431ACZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | LM431ACZX vs LM431ACZ |
LM431ACZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | NXP Semiconductors | LM431ACZX vs LM431ACZ |
LM431ACZXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431ACZX vs LM431ACZXA |
Related Parts for LM431ACZX
-
LM431ACZXAVoltage References
-
MCF51JM32VLDMicrocontrollers
-
ACS712ELCTR-05B-TOther Analog ICs
-
LM358MOperational Amplifiers
-
NCP81172MNTXGSwitching Regulator or Controllers
-
ST3485EBDRLine Driver or Receivers
-
LM341T-15Linear Regulator ICs
-
IPB034N03LGPower Field-Effect Transistors
-
LM10692RMYTPower Management Circuits