Part Details for LM431ACZXA by Rochester Electronics LLC
Overview of LM431ACZXA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM431ACZXA
LM431ACZXA CAD Models
LM431ACZXA Part Data Attributes:
|
LM431ACZXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM431ACZXA
Rochester Electronics LLC
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 61.818 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431ACZXA
This table gives cross-reference parts and alternative options found for LM431ACZXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACZXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431ACZ/LFT4 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431ACZXA vs LM431ACZ/LFT4 |
LM431ACZX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431ACZXA vs LM431ACZX |
LM431ACZ/LFT3 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431ACZXA vs LM431ACZ/LFT3 |
LM431ACZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | Texas Instruments | LM431ACZXA vs LM431ACZ/NOPB |
LM431ACZXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431ACZXA vs LM431ACZXA |
LM431ACZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 10000-BLKBG | onsemi | LM431ACZXA vs LM431ACZ |
LM431ACZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | LM431ACZXA vs LM431ACZ |