-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9144
|
Newark | Volt Ref, Shunt, 2.495-36V, -25To85Deg C Rohs Compliant: Yes |Onsemi LM431CCZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3914 |
|
$0.0990 / $0.4610 | Buy Now |
DISTI #
LM431CCZFS-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4873 In Stock |
|
$0.0901 / $0.4300 | Buy Now |
DISTI #
LM431CCZ
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk - Bulk (Alt: LM431CCZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0703 / $0.0788 | Buy Now |
DISTI #
512-LM431CCZ
|
Mouser Electronics | Voltage References Shunt Regulator 2.5V Programmable RoHS: Compliant | 9119 |
|
$0.0780 / $0.4300 | Buy Now |
|
Rochester Electronics | Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 45795 |
|
$0.0651 / $0.0766 | Buy Now |
DISTI #
LM431CCZ
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk - Bulk (Alt: LM431CCZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0703 / $0.0788 | Buy Now |
DISTI #
LM431CCZ
|
Avnet Asia | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk (Alt: LM431CCZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3368548
|
element14 Asia-Pacific | VOLT REF, SHUNT, 2.495-36V, -25TO85DEG C RoHS: Compliant Min Qty: 5 Container: Each | 3914 |
|
$0.0775 / $0.4091 | Buy Now |
DISTI #
3368548
|
Farnell | VOLT REF, SHUNT, 2.495-36V, -25TO85DEG C RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 3914 |
|
$0.0814 / $0.4949 | Buy Now |
|
LCSC | 2.495V36V 0.5% 100mA Adjustable TO-92-3 Voltage References ROHS | 50 |
|
$0.2820 / $0.5133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM431CCZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431CCZ
onsemi
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.508 V | |
Output Voltage-Min | 2.482 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for LM431CCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4532IPWT | IC DUAL OP-AMP, 25 MHz BAND WIDTH, PDSO16, TSSOP-16, Operational Amplifier | Texas Instruments | LM431CCZ vs THS4532IPWT |
THS4532IPW | Dual, Ultra low power 0.25mA, RRO, fully differential amplifier 16-TSSOP -40 to 125 | Texas Instruments | LM431CCZ vs THS4532IPW |
LM431CCZX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431CCZ vs LM431CCZX |
LM431CCZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM431CCZ vs LM431CCZ |
LM431CCZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | Texas Instruments | LM431CCZ vs LM431CCZ/NOPB |
LM431CCZ | Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | LM431CCZ vs LM431CCZ |
LM431CCZXA | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | LM431CCZ vs LM431CCZXA |
THS4532IPWR | Dual, Ultra low power 0.25mA, RRO, fully differential amplifier 16-TSSOP -40 to 125 | Texas Instruments | LM431CCZ vs THS4532IPWR |