-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3429MH/NOPB-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6395 In Stock |
|
$1.3062 / $1.9700 | Buy Now |
DISTI #
926-LM3429MH/NOPB
|
Mouser Electronics | LED Lighting Drivers N-CHANNEL CONTROLLER RoHS: Compliant | 18639 |
|
$1.3000 / $1.9700 | Buy Now |
DISTI #
LM3429MH/NOPB
|
TME | IC: driver, boost,buck-boost, LED driver, HTSSOP14, 3÷72V, Ch: 1 Min Qty: 1 | 888 |
|
$1.8900 / $2.8400 | Buy Now |
|
Ameya Holding Limited | LM3429MH/NOPB LCD 显示驱动器, 4.5 → 75 V, 14引脚 TSSOP-14EP封装 | 384 |
|
RFQ | |
DISTI #
SMC-LM3429MH/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1627 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER CTRLR DIM 14HTSSOP | 130000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3429MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3429MH/NOPB
Texas Instruments
Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3429MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3429MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3429Q1MH/NOPB | Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125 | Texas Instruments | LM3429MH/NOPB vs LM3429Q1MH/NOPB |
LM3429Q1MHX/NOPB | Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125 | Texas Instruments | LM3429MH/NOPB vs LM3429Q1MHX/NOPB |