-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41306-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 14HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14907 In Stock |
|
$1.7875 / $3.8300 | Buy Now |
DISTI #
926-LM3429Q1MHX/NOPB
|
Mouser Electronics | LED Lighting Drivers Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125 RoHS: Compliant | 12125 |
|
$1.7800 / $3.8200 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-HTSSOP | 9340 |
|
RFQ | |
|
Sense Electronic Company Limited | HTSSOP14 | 22750 |
|
RFQ | |
|
Win Source Electronics | N-Channel Controller for Constant Current LED Drivers | 284000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3429Q1MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3429Q1MHX/NOPB
Texas Instruments
Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 2 MHz |
This table gives cross-reference parts and alternative options found for LM3429Q1MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3429Q1MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3429MHX/NOPB | Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125 | Texas Instruments | LM3429Q1MHX/NOPB vs LM3429MHX/NOPB |
LM3429Q1MH/NOPB | Automotive Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125 | Texas Instruments | LM3429Q1MHX/NOPB vs LM3429Q1MH/NOPB |