Part Details for MAX16833AUE/V+T by Maxim Integrated Products
Overview of MAX16833AUE/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX16833AUE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2529
|
Newark | Led Driver, Buck/Boost, Aec-Q100, Tssop16, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Input Voltage Min:5V, Input Voltage Max:65V, Output Voltage Max:65V, Output Current Max:10A, Switching Frequency Typ:1Mhz, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16833AUE/V+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
175-MAX16833AUE/V+TCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$4.8318 / $8.8500 | Buy Now |
Part Details for MAX16833AUE/V+T
MAX16833AUE/V+T CAD Models
MAX16833AUE/V+T Part Data Attributes
|
MAX16833AUE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16833AUE/V+T
Maxim Integrated Products
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16833AUE/V+T
This table gives cross-reference parts and alternative options found for MAX16833AUE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16833AUE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16833AUE+/V+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833AUE+/V+ |
MAX16833AUE/V+ | LED Driver, 1-Segment, BICMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833AUE/V+ |
MAX16833AUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16833AUE/V+T vs MAX16833AUE+ |
MAX16833GAUE/V+T | LED Driver, | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833GAUE/V+T |
MAX16833EAUE/V+T | LED Driver, | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833EAUE/V+T |
MAX16833AUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16833AUE/V+T vs MAX16833AUE/V+T |
MAX16833DAUE/V+T | LED Driver, | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833DAUE/V+T |
MAX16833DAUE+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833DAUE+ |
MAX16833CAUE+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833CAUE+ |
MAX16833EAUE+ | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX16833AUE/V+T vs MAX16833EAUE+ |