Part Details for LM339AMX by onsemi
Overview of LM339AMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM339AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM339AMX
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R - Tape and Reel (Alt: LM339AMX) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17752 Partner Stock |
|
$0.5208 / $0.6216 | Buy Now |
DISTI #
LM339AMX
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R - Tape and Reel (Alt: LM339AMX) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17752 Partner Stock |
|
$0.5208 / $0.6216 | Buy Now |
DISTI #
LM339AMX
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R - Tape and Reel (Alt: LM339AMX) RoHS: Compliant Min Qty: 1191 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17752 Partner Stock |
|
$0.5208 / $0.6216 | Buy Now |
DISTI #
2450787RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.3948 | Buy Now |
DISTI #
2450787
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3948 | Buy Now |
DISTI #
2450787
|
Farnell | COMPARATOR, QUAD, 1.3US, SOP-14 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1998 / $0.3934 | Buy Now |
DISTI #
2450787RL
|
Farnell | COMPARATOR, QUAD, 1.3US, SOP-14 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1998 / $0.2185 | Buy Now |
|
Flip Electronics | Stock, ship today | 17752 |
|
$0.4200 | RFQ |
Part Details for LM339AMX
LM339AMX CAD Models
LM339AMX Part Data Attributes
|
LM339AMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM339AMX
onsemi
Comparator, Quad, Single Supply, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-14 | |
Manufacturer Package Code | 751ER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for LM339AMX
This table gives cross-reference parts and alternative options found for LM339AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933957850602 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | LM339AMX vs 933957850602 |
CA339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | LM339AMX vs CA339AE |
LM339ALB | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | LM339AMX vs LM339ALB |
LM339AE | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Intersil Corporation | LM339AMX vs LM339AE |
LM239AJ/NOPB | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM339AMX vs LM239AJ/NOPB |
LM339AL | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | LM339AMX vs LM339AL |
CA339AM | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | Harris Semiconductor | LM339AMX vs CA339AM |
CA239AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | LM339AMX vs CA239AE |
LM239AJ | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | LM339AMX vs LM239AJ |
LM339AA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Signetics | LM339AMX vs LM339AA |