Part Details for CA339AM by Harris Semiconductor
Overview of CA339AM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA339AM
CA339AM CAD Models
CA339AM Part Data Attributes:
|
CA339AM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA339AM
Harris Semiconductor
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CA339AM
This table gives cross-reference parts and alternative options found for CA339AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA339AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA339AM vs CA0339AE |
CA0239AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Harris Semiconductor | CA339AM vs CA0239AF |
933348560602 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | CA339AM vs 933348560602 |
CA239AH | CA239AH | Intersil Corporation | CA339AM vs CA239AH |
LM339AA | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Philips Semiconductors | CA339AM vs LM339AA |
CA339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA339AM vs CA339AE |
LM339AA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | CA339AM vs LM339AA |
LM239AJ | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | CA339AM vs LM239AJ |
933957850602 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | CA339AM vs 933957850602 |
LM239AJ | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | CA339AM vs LM239AJ |