Part Details for LM239AJ/NOPB by Texas Instruments
Overview of LM239AJ/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM239AJ/NOPB
LM239AJ/NOPB CAD Models
LM239AJ/NOPB Part Data Attributes:
|
LM239AJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239AJ/NOPB
Texas Instruments
QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM239AJ/NOPB
This table gives cross-reference parts and alternative options found for LM239AJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239AJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | LM239AJ/NOPB vs CA0339AE |
CA0239AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Harris Semiconductor | LM239AJ/NOPB vs CA0239AF |
933348560602 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | LM239AJ/NOPB vs 933348560602 |
CA239AH | CA239AH | Intersil Corporation | LM239AJ/NOPB vs CA239AH |
LM339AA | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Philips Semiconductors | LM239AJ/NOPB vs LM339AA |
CA339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | LM239AJ/NOPB vs CA339AE |
LM339AA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | LM239AJ/NOPB vs LM339AA |
LM239AJ | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM239AJ/NOPB vs LM239AJ |
933957850602 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | LM239AJ/NOPB vs 933957850602 |
LM239AJ | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | LM239AJ/NOPB vs LM239AJ |