Part Details for CA239AE by Harris Semiconductor
Overview of CA239AE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for CA239AE
CA239AE CAD Models
CA239AE Part Data Attributes:
|
CA239AE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA239AE
Harris Semiconductor
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA239AE
This table gives cross-reference parts and alternative options found for CA239AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA239AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA239AE vs CA0339AE |
CA0239AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Harris Semiconductor | CA239AE vs CA0239AF |
933348560602 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | CA239AE vs 933348560602 |
CA239AH | CA239AH | Intersil Corporation | CA239AE vs CA239AH |
LM339AA | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Philips Semiconductors | CA239AE vs LM339AA |
CA339AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | CA239AE vs CA339AE |
LM339AA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | CA239AE vs LM339AA |
LM239AJ | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | CA239AE vs LM239AJ |
933957850602 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | CA239AE vs 933957850602 |
LM239AJ | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | CA239AE vs LM239AJ |