LM285AZ-2.5
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of LM285AZ-2.5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM285AZ-2.5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM285AZ-2.5 by Texas Instruments

LM285AZ-2.5
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
, SIP3,.1,50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.52 V
Output Voltage-Min
2.48 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1.5%
Want to compare parts?
  1. LM285AZ-2.5
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for LM285AZ-2.5

This table gives cross-reference parts and alternative options found for LM285AZ-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285AZ-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX385N-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN Sipex Corporation LM285AZ-2.5 vs SPX385N-2.5
LM285Z-2.5RAG Two Terminal Voltage Reference, Rochester Electronics LLC LM285AZ-2.5 vs LM285Z-2.5RAG
LM285BXZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 National Semiconductor Corporation LM285AZ-2.5 vs LM285BXZ-2.5
LM285Z-2.5RP MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM285AZ-2.5 vs LM285Z-2.5RP
LT1034BIZ-2.5#TRPBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM285AZ-2.5 vs LT1034BIZ-2.5#TRPBF
LM285Z-2.5/NOPB 2.5-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85 Texas Instruments LM285AZ-2.5 vs LM285Z-2.5/NOPB
LM285BEZB-2.5713 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, Telcom Semiconductor Inc LM285AZ-2.5 vs LM285BEZB-2.5713
LM285Z-2.5RPG Two Terminal Voltage Reference, Rochester Electronics LLC LM285AZ-2.5 vs LM285Z-2.5RPG
LM285Z-2.5RPG MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBX onsemi LM285AZ-2.5 vs LM285Z-2.5RPG
LM285Z-2.5 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM285AZ-2.5 vs LM285Z-2.5
Part Number Description Manufacturer Compare
LM285AYZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285AZ-2.5 vs LM285AYZ-2.5
LM285BXZ-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285AZ-2.5 vs LM285BXZ-2.5X
HA17431VLTP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, SC-59A, MPAK-3 Renesas Electronics Corporation LM285AZ-2.5 vs HA17431VLTP
LM285AXZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM285AZ-2.5 vs LM285AXZ-2.5
LM285Z-2.5RA Two Terminal Voltage Reference, Rochester Electronics LLC LM285AZ-2.5 vs LM285Z-2.5RA
LM285AYZ-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3 Texas Instruments LM285AZ-2.5 vs LM285AYZ-2.5X
LM285Z-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285AZ-2.5 vs LM285Z-2.5
HA17431HLTP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, SC-59A, MPAK-3 Renesas Electronics Corporation LM285AZ-2.5 vs HA17431HLTP
LM285BXZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285AZ-2.5 vs LM285BXZ-2.5
LM285BEZB-2.5723 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, Telcom Semiconductor Inc LM285AZ-2.5 vs LM285BEZB-2.5723

Related Parts for LM285AZ-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM285AZ-2.5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM285AZ-2.5 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM285AZ-2.5 would you like to use for your alert(s)?
  • Please alert me when LM285AZ-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM285AZ-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM285AZ-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM285AZ-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM285AZ-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM285AZ-2.5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: