LM285AZ-2.5
vs
HA17431HLTP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Package Description
, SIP3,.1,50
LSSOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Voltage-Max
2.52 V
2.525 V
Output Voltage-Min
2.48 V
2.475 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
LSSOP
Package Equivalence Code
SIP3,.1,50
TO-236
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
NO
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.5%
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
SC-59A
Pin Count
3
Length
2.9 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.3 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
1.5 mm
Compare LM285AZ-2.5 with alternatives
Compare HA17431HLTP with alternatives