Part Details for LT1034BIZ-2.5#TRPBF by Linear Technology
Overview of LT1034BIZ-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1034BIZ-2.5#TRPBF
LT1034BIZ-2.5#TRPBF CAD Models
LT1034BIZ-2.5#TRPBF Part Data Attributes
|
LT1034BIZ-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1034BIZ-2.5#TRPBF
Linear Technology
LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.57 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034BIZ-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1034BIZ-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BIZ-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285AYZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3 | Texas Instruments | LT1034BIZ-2.5#TRPBF vs LM285AYZ-2.5X |
LM285Z-2.5G | Two Terminal Voltage Reference, | Rochester Electronics LLC | LT1034BIZ-2.5#TRPBF vs LM285Z-2.5G |
LM285Z-2.5RAG | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LT1034BIZ-2.5#TRPBF vs LM285Z-2.5RAG |
LM285BYZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LT1034BIZ-2.5#TRPBF vs LM285BYZ-2.5X |
LM285BYZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | National Semiconductor Corporation | LT1034BIZ-2.5#TRPBF vs LM285BYZ-2.5 |
LM285Z-2.5RA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LT1034BIZ-2.5#TRPBF vs LM285Z-2.5RA |
LM285Z-2.5RAG | Two Terminal Voltage Reference, | Rochester Electronics LLC | LT1034BIZ-2.5#TRPBF vs LM285Z-2.5RAG |
LM285Z-2.5RP | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LT1034BIZ-2.5#TRPBF vs LM285Z-2.5RP |
LM285BXZ-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LT1034BIZ-2.5#TRPBF vs LM285BXZ-2.5/NOPB |
LT1034IZ-2.5#TRPBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1034BIZ-2.5#TRPBF vs LT1034IZ-2.5#TRPBF |