Part Details for LM13121Z-12 by National Semiconductor Corporation
Overview of LM13121Z-12 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM13121Z-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1520 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 1216 |
|
$0.6500 / $2.5000 | Buy Now | |
|
Chip1Cloud | 3-Terminal Negative Regulators | 11700 |
|
RFQ |
Part Details for LM13121Z-12
LM13121Z-12 CAD Models
LM13121Z-12 Part Data Attributes:
|
LM13121Z-12
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM13121Z-12
National Semiconductor Corporation
IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM13121Z-12
This table gives cross-reference parts and alternative options found for LM13121Z-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13121Z-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13121Z-12 | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM13121Z-12 vs LM13121Z-12 |
LM79L12ACZ/LFT4 | 100-mA, negative linear voltage regulator 3-TO-92 | Texas Instruments | LM13121Z-12 vs LM79L12ACZ/LFT4 |
MC79L12ACP | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM13121Z-12 vs MC79L12ACP |
MC79L12ACPRP | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM13121Z-12 vs MC79L12ACPRP |
L79L12ABZ-TR | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM13121Z-12 vs L79L12ABZ-TR |
UPC79L12J-A | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | LM13121Z-12 vs UPC79L12J-A |
MC79L12ABP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | LM13121Z-12 vs MC79L12ABP |
LM79L12ACM/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | LM13121Z-12 vs LM79L12ACM/NOPB |
LM320LZ-12/NOPB | 12V FIXED NEGATIVE REGULATOR, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM13121Z-12 vs LM320LZ-12/NOPB |
L79L12CZ | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM13121Z-12 vs L79L12CZ |