There are no models available for this part yet.
Overview of LLSD103A by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for LLSD103A by Lite-On Semiconductor Corporation
Part Data Attributes for LLSD103A by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code
|
MELF
|
Package Description
|
GLASS, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.35 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Recovery Time-Max
|
0.01 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for LLSD103A
This table gives cross-reference parts and alternative options found for LLSD103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSD103AT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LLSD103A vs LLSD103AT/R13 |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD103A vs LL103A |
LLSD103AT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LLSD103A vs LLSD103AT/R7 |
LLSD103A-TP | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | LLSD103A vs LLSD103A-TP |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LLSD103A vs LL103A |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, LL-34, MINI-MELF-2 | Promax-Johnton Electronic Corporation | LLSD103A vs LLSD103A |
LLSD103A-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A vs LLSD103A-7 |
Related Parts for LLSD103A
-
LL103ARectifier Diodes
-
BZX84B8V2-E3-08Zener Diodes
-
1206B105K160CTFixed Capacitors
-
NTD18N06LT4GPower Field-Effect Transistors
-
AC0805FR-07562RLFixed Resistors
-
LM2674MX-ADJSwitching Regulator or Controllers
-
FDMA1024NZSmall Signal Field-Effect Transistors
-
LBC847CLT1GSmall Signal Bipolar Transistors
-
MP8904DDLinear Regulator ICs