Filter Your Search
1 - 10 of 19 results
|
LLSD103A-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 7.5 A | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 125 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | MELF | GLASS, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||
|
LLSD103A
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 350 mA | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 7.5 A | 1 | 1 | 150 °C | 260 | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | end | DIODES INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
LLSD103AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
LL/LLSD103A
Diodes Incorporated
|
Check for Price | Obsolete | 350 mA | 370 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 7.5 A | 1 | 175 °C | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
LLSD103A
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 350 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | MELF | GLASS, LL-34, MINI-MELF-2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
LLSD103A
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PANJIT INTERNATIONAL INC | MELF | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||
|
LLSD103A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||
|
LLSD103A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
LLSD103A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 350 mA | 600 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | ROHS COMPLIANT, GLASS, MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
LLSD103A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT |